MCP1711T-30I/5X vs MCP1811B-028/OT feature comparison

MCP1711T-30I/5X Microchip Technology Inc

Buy Now Datasheet

MCP1811B-028/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, UQFN-4 LSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.67 V 0.6 V
Dropout Voltage1-Nom 0.5 V 0.4 V
Input Voltage Absolute-Max 6.5 V 6 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3.5 V 3.4 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e3
Length 1 mm 2.9 mm
Line Regulation-Max 0.01425%
Load Regulation-Max 0.05% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.03 V 2.912 V
Output Voltage1-Min 2.97 V 2.688 V
Output Voltage1-Nom 3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSOP
Package Equivalence Code SOLCC4,.04,25 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TUBE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 0.6 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 4%
Width 1 mm 1.6 mm
Base Number Matches 1 1

Compare MCP1711T-30I/5X with alternatives

Compare MCP1811B-028/OT with alternatives