-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4450
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 178Mv Dropout, 3.3Vout, 250Maout, To-92-3 Rohs Compliant: Yes |Microchip MCP1700-3302E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2114 |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
88H9804
|
Newark | Ldo Voltage Regulator, 3.3V, 250Ma, To-92-3, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:250Ma Rohs Compliant: Yes |Microchip MCP1700-3302E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 633 |
|
$0.3720 / $0.4000 | Buy Now |
DISTI #
27AC8380
|
Newark | To-92 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy Rohs Compliant: Yes |Microchip MCP1700-3302E/TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
MCP1700-3302E/TO-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3905 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1700-3302E/TO
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Bag - Bag (Alt: MCP1700-3302E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 430 |
|
$0.3301 | Buy Now |
DISTI #
88H9804
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Bag - Bulk (Alt: 88H9804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 633 Partner Stock |
|
$0.4370 / $0.5200 | Buy Now |
DISTI #
579-MCP1700-3302E/TO
|
Mouser Electronics | LDO Voltage Regulators 250mA LDO 2% RoHS: Compliant | 13787 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
V99:2348_06440326
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 | Americas - 1191 |
|
$0.4430 | Buy Now |
DISTI #
MCP1700-3302E/TO
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
14690 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70046116
|
RS | Pwr Sply Func, Voltage Regulator, LDO, TO-92,PD 644mW, VO 3.3V, Regline +/-0.75%/V | Microchip Technology Inc. MCP1700-3302E/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 636 |
|
$0.3500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700-3302E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700-3302E/TO
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1089% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
This table gives cross-reference parts and alternative options found for MCP1700-3302E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700-3302E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3997MM-3.3/NOPB | 250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | MCP1700-3302E/TO vs LP3997MM-3.3/NOPB |
MCP1700T-3202E/MB | 150mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-89, T/R | Microchip Technology Inc | MCP1700-3302E/TO vs MCP1700T-3202E/MB |
LP3997MMX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700-3302E/TO vs LP3997MMX-3.3 |
MCP1700T-3202E/TT | 250mA CMOS LDO, lsupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-23, T/R | Microchip Technology Inc | MCP1700-3302E/TO vs MCP1700T-3202E/TT |
MCP1700-3302E/TT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700-3302E/TO vs MCP1700-3302E/TT |
MCP1700T-3302I/TT | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700-3302E/TO vs MCP1700T-3302I/TT |
AP2139AK-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | Diodes Incorporated | MCP1700-3302E/TO vs AP2139AK-3.3TRG1 |
LP3997MM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700-3302E/TO vs LP3997MM-3.3 |
MCP1700T-3302E/TTVAO | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700-3302E/TO vs MCP1700T-3302E/TTVAO |
FT510GA | Fixed Positive LDO Regulator, 3.3V, PDSO3, SOT-23, 3 PIN | Fremont Micro Devices (USA) Inc | MCP1700-3302E/TO vs FT510GA |