Part Details for FT510GA by Fremont Micro Devices (USA) Inc
Overview of FT510GA by Fremont Micro Devices (USA) Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT510GA
FT510GA CAD Models
FT510GA Part Data Attributes
|
FT510GA
Fremont Micro Devices (USA) Inc
Buy Now
Datasheet
|
Compare Parts:
FT510GA
Fremont Micro Devices (USA) Inc
Fixed Positive LDO Regulator, 3.3V, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREMONT MICRO DEVICES LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for FT510GA
This table gives cross-reference parts and alternative options found for FT510GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT510GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT510GC | Fixed Positive LDO Regulator, 3.3V, PSSO3, SOT-89, 3 PIN | Fremont Micro Devices (USA) Inc | FT510GA vs FT510GC |
MCP1700T-3302E/MBVAO | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PSSO3 | Microchip Technology Inc | FT510GA vs MCP1700T-3302E/MBVAO |
MCP1700-3202E/TO | 250MA CMOS LDO, ISUPPLY 1UA & 2% VOUT ACCURACY, -40C to +125C, 3-TO-92, BAG | Microchip Technology Inc | FT510GA vs MCP1700-3202E/TO |
MCP1700T-3302E/TTVAO | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | FT510GA vs MCP1700T-3302E/TTVAO |
LP3997MMX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | FT510GA vs LP3997MMX-3.3 |
LP3997MM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | FT510GA vs LP3997MM-3.3 |
MCP1700T-3302E/MB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | FT510GA vs MCP1700T-3302E/MB |
AP2139AK-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | Diodes Incorporated | FT510GA vs AP2139AK-3.3TRG1 |
LP3997MM-3.3/NOPB | 250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | FT510GA vs LP3997MM-3.3/NOPB |
MCP1700T-3202E/TT | 250mA CMOS LDO, lsupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-23, T/R | Microchip Technology Inc | FT510GA vs MCP1700T-3202E/TT |