-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1662T-E/MNY by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0521
|
Newark | 32V Output, 1.3A Switch, Non-Synchronous Boost Led Driver In Tdfn 8 Tdfn 2X3X0.8Mm T/R Rohs Complian... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
MCP1662T-E/MNYTR-ND
|
DigiKey | IC LED DRV RGLTR PWM 200MA 8TDFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MCP1662T-E/MNY
|
Avnet Americas | LED DRVR Boost 1-CH PWM 32V 0.2A 8-Pin TDFN T/R - Tape and Reel (Alt: MCP1662T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0375 / $1.1079 | Buy Now |
DISTI #
579-MCP1662T-E/MNY
|
Mouser Electronics | LED Lighting Driver ICs 32V Output Non-synch Boost LED Driver RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
MCP1662T-E/MNY
|
Microchip Technology Inc | Non-Synch High Voltage Boost Converter, TDFN, Projected EOL: 2039-06-25 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
13200 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70567657
|
RS | 32V Output, Non-synchronous Boost LED Driver in TDFN | Microchip Technology Inc. MCP1662T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16500 Factory Stock |
|
$0.9310 / $1.9500 | Buy Now |
|
NAC | 32V Output, 1.3A Switch, Non-synchronous Boost LED Driver in TDFN - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
MCP1662T-E/MNY
|
Avnet Silica | (Alt: MCP1662T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1662T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1662T-E/MNY
Microchip Technology Inc
LED DISPLAY DRIVER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |