Part Details for MCP1660-W001E30 by NVIDIA
Overview of MCP1660-W001E30 by NVIDIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1660-W001E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27171946
|
Arrow Electronics | DAC Passive Cable 1 m 30 AWG QSFP-DD to QSFP-DD Straight to Straight Mellanox® Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 15 |
|
$326.0595 / $342.5390 | Buy Now |
DISTI #
73596554
|
Verical | DAC Passive Cable 1 m 30 AWG QSFP-DD to QSFP-DD Straight to Straight Mellanox® Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$326.0595 / $342.5390 | Buy Now |
|
NAC | DIRECT ATTACH COPPER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |