Part Details for MCP1631VT-E/ML by Microchip Technology Inc
Results Overview of MCP1631VT-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1631VT-E/ML Information
MCP1631VT-E/ML by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1631VT-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4824
|
Newark | Ic, smps Controller, voltage-Mode, llcc,20Pin, plastic Rohs Compliant: Yes |Microchip MCP1631VT-E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP1631VT-E/MLTR-ND
|
DigiKey | IC REG CTRLR SEPIC 20QFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP1631VT-E/ML
|
Avnet Americas | Voltage Mode PWM Controller 250mA 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP1631VT-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5091 / $1.6115 | Buy Now |
DISTI #
579-MCP1631VT-E/ML
|
Mouser Electronics | Switching Controllers Integrated HS PWM V Mode RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
MCP1631VT-E/ML
|
Microchip Technology Inc | INTEGRATED HS PWM, V MODE, QFN, Projected EOL: 2034-08-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6600 Alternates Available COO: Malaysia, Thailand |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70569209
|
RS | IC REG CTRLR BUCK ISO VM 20-QFN | Microchip Technology Inc. MCP1631VT-E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$1.3300 / $3.6400 | Buy Now |
|
NAC | Integrated HS PWM, V Mode - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MCP1631VT-E/ML
|
Avnet Silica | Voltage Mode PWM Controller 250mA 20Pin QFN EP TR (Alt: MCP1631VT-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1631VT-E/ML
MCP1631VT-E/ML CAD Models
MCP1631VT-E/ML Part Data Attributes
|
MCP1631VT-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631VT-E/ML
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MCP1631VT-E/ML
This table gives cross-reference parts and alternative options found for MCP1631VT-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631VT-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1631V-E/ML | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP1631VT-E/ML vs MCP1631V-E/ML |