Part Details for MCP16301T-450E/CHVAO by Microchip Technology Inc
Overview of MCP16301T-450E/CHVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3450EUD#PBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
AD8450-EVALZ | Analog Devices | Eval Board for Battery Tester | |
LTC3450EUD#TRPBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD |
Price & Stock for MCP16301T-450E/CHVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16301T-450E/CHVAO-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-6 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP16301T-450E/CHVAO
|
Microchip Technology Inc | 30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.3600 | Buy Now |
Part Details for MCP16301T-450E/CHVAO
MCP16301T-450E/CHVAO CAD Models
MCP16301T-450E/CHVAO Part Data Attributes
|
MCP16301T-450E/CHVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16301T-450E/CHVAO
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ O/P VOLTAGE IS FROM 2V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP16301T-450E/CHVAO
This table gives cross-reference parts and alternative options found for MCP16301T-450E/CHVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16301T-450E/CHVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16301HT-I/CHY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301HT-I/CHY |
MCP16301HT-450E/CH | Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301HT-450E/CH |
MCP16301HT-I/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301HT-I/CH |
MCP16301HT-E/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301HT-E/CH |
MCP16301HT-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301HT-E/CHVAO |
MCP16301H-450E/CH | Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301T-450E/CHVAO vs MCP16301H-450E/CH |