-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE TERM VOLTAGE REFERENCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1501T-20E/CHY by Microchip Technology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2703
|
Newark | Volt Ref, Aec-Q100, Series, 2.048V, Sot23 Rohs Compliant: Yes |Microchip MCP1501T-20E/CHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16813 |
|
$0.6550 / $0.7900 | Buy Now |
DISTI #
98Y8945
|
Newark | 50 Ppm 0.1% Voltage Reference 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1501T-20E/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
MCP1501T-20E/CHYCT-ND
|
DigiKey | IC VREF SERIES 2.048V SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4249 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
MCP1501T-20E/CHY
|
Avnet Americas | V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1501T-20E/CHY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6125 | Buy Now |
DISTI #
579-MCP1501T-20E/CHY
|
Mouser Electronics | Voltage References 50 ppm 0.1% Voltage Reference RoHS: Compliant | 0 |
|
$0.5800 / $0.7600 | Order Now |
DISTI #
MCP1501T-20E/CHY
|
Microchip Technology Inc | Precision Buffered Voltage Reference, SOT-23, Projected EOL: 2044-01-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
550 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R RoHS: Compliant |
8500 In Stock |
|
$0.5830 / $0.5980 | Buy Now |
|
Bristol Electronics | 302 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.6240 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501T-20E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-20E/CHY
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |