-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC VREF SERIES 1.8V 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1501-18E/SN by Microchip Technology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5973
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP1501-18E/... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
DISTI #
MCP1501-18E/SN-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
253 In Stock |
|
$0.5900 / $0.7800 | Buy Now |
DISTI #
MCP1501-18E/SN
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Rail/Tube (Alt: MCP1501-18E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5850 / $0.6250 | Buy Now |
DISTI #
579-MCP1501-18E/SN
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 267 |
|
$0.5900 / $0.7800 | Buy Now |
DISTI #
MCP1501-18E/SN
|
Microchip Technology Inc | Precision Buffered Voltage Reference, SOIC, Projected EOL: 2039-12-17 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
17716 Alternates Available |
|
$0.5600 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.6030 / $0.6400 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube RoHS: Compliant |
1000 In Stock 21600 Factory Stock |
|
$0.4899 / $0.6060 | Buy Now |
DISTI #
52548804
|
Verical | V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2024 | Americas - 1000 |
|
$0.6665 / $0.7881 | Buy Now |
|
NAC | High Precision Buffered Voltage Reference - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
MCP1501-18E/SN
|
Avnet Silica | HIGH PRECISION BUFFERED VOLTAGE REFERENCE (Alt: MCP1501-18E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501-18E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501-18E/SN
Microchip Technology Inc
IC VREF SERIES 1.8V 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 1.8018 V | |
Output Voltage-Min | 1.7982 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1501-18E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501-18E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6068AEUR+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MCP1501-18E/SN vs MAX6068AEUR+T |
MAX6018BEUR18+T | Maxim Integrated Products | $2.7024 | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO3, SOT-23, 3 PIN | MCP1501-18E/SN vs MAX6018BEUR18+T |
MAX6018AEUR18+ | Analog Devices Inc | Check for Price | Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MCP1501-18E/SN vs MAX6018AEUR18+ |
MAX6018AEUR18+T | Analog Devices Inc | Check for Price | Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MCP1501-18E/SN vs MAX6018AEUR18+T |
MAX6168BESA+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MCP1501-18E/SN vs MAX6168BESA+T |
MAX6018BEUR18-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO3, SOT-23, 3 PIN | MCP1501-18E/SN vs MAX6018BEUR18-T |
MAX6168BESA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MCP1501-18E/SN vs MAX6168BESA |
MAX6168BESA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MCP1501-18E/SN vs MAX6168BESA+T |
MAX6018AEUR18+T | Maxim Integrated Products | $2.8264 | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO3, SOT-23, 3 PIN | MCP1501-18E/SN vs MAX6018AEUR18+T |
MAX6068BEUR+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO3, SOT-23, 3 PIN | MCP1501-18E/SN vs MAX6068BEUR+T |