-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6429
|
Newark | Driver, Mosfet, Dual, 4A, 22V, 8Soic, Driver Configuration:Low Side, Peak Output Current:4A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:46Ns, Output Delay:50Ns, Operating Rohs Compliant: Yes |Microchip MCP14E3-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
MCP14E3-E/SN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
175 In Stock |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
MCP14E3-E/SN
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP14E3-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
579-MCP14E3-E/SN
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Driver RoHS: Compliant | 449 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
MCP14E3-E/SN
|
Microchip Technology Inc | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
DISTI #
70046543
|
RS | MCP14E3-E/SN, Dual MOSFET Power Driver 4A,4.5 to 18V, Inverting,8-Pin SOIC | Microchip Technology Inc. MCP14E3-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | 4.5A DUAL MOSFET DRVR RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.9200 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3100 Factory Stock |
|
$1.5300 / $1.7500 | Buy Now |
DISTI #
78449059
|
Verical | Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 200 |
|
$2.2824 / $2.5765 | Buy Now |
|
Rochester Electronics | MCP14E3 - 4.0A Dual High-Speed Power MOSFET Drivers With Enable RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14E3-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E3-E/SN
Microchip Technology Inc
4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14E3-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E3-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E3T-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3-E/SN vs MCP14E3T-E/SN |