-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9305
|
Newark | 12.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, Soic8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A1201T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1201T-E/SNCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201T-E/SN
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: MCP14A1201T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP14A1201T-E/SN
|
Mouser Electronics | Gate Drivers 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
MCP14A1201T-E/SN
|
Microchip Technology Inc | Dual Power MOSFET Driver, 12A Inverting Test Chip, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-SOIC - T&R. RoHS: Compliant | 9900 Factory Stock |
|
$1.4400 / $3.9400 | Buy Now |
|
NAC | 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
MCP14A1201T-E/SN
|
EBV Elektronik | (Alt: MCP14A1201T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-SOIC - T&R. RoHS: Compliant | 9900 Factory Stock |
|
$1.4400 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A1201T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1201T-E/SN
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A1201T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1201T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201-E/SN | MOSFET Driver | Microchip Technology Inc | MCP14A1201T-E/SN vs MCP14A1201-E/SN |
MCP14A1201T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201T-E/SN vs MCP14A1201T-E/SNVAO |