Part Details for MCP14A1201T-E/MS by Microchip Technology Inc
Overview of MCP14A1201T-E/MS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP14A1201T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9304
|
Newark | 12.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, Msop8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP14A1201T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1201T-E/MSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201T-E/MS
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin MSOP T/R - Tape and Reel (Alt: MCP14A1201T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP14A1201T-E/MS
|
Mouser Electronics | Gate Drivers 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
MCP14A1201T-E/MS
|
Microchip Technology Inc | 12A single MOSFET driver with low thres i/p and enable pin, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-MSOP - T&R. RoHS: Compliant | 7500 Factory Stock |
|
$1.4400 / $3.9400 | Buy Now |
|
NAC | 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
MCP14A1201T-E/MS
|
Avnet Silica | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin MSOP T/R (Alt: MCP14A1201T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP14A1201T-E/MS
|
EBV Elektronik | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin MSOP T/R (Alt: MCP14A1201T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-MSOP - T&R. RoHS: Compliant | 7500 Factory Stock |
|
$1.4400 / $3.9400 | Buy Now |
Part Details for MCP14A1201T-E/MS
MCP14A1201T-E/MS CAD Models
MCP14A1201T-E/MS Part Data Attributes
|
MCP14A1201T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1201T-E/MS
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3 mm |
Alternate Parts for MCP14A1201T-E/MS
This table gives cross-reference parts and alternative options found for MCP14A1201T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1201T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201T-E/MS vs MCP14A1201-E/MSVAO |