-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0902T-E/MS by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3687
|
Newark | 9.0A Single Non-Inverting Mosfet Driver, Low Threshold With Enable Pin, Msop8 8 Msop 3X3Mm T/R Rohs ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
MCP14A0902T-E/MSCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MCP14A0902T-E/MS
|
Avnet Americas | MOSFET Driver 4.5V to 18V 9A 2-Output Non-Inverting 8-Pin MSOP T/R - Tape and Reel (Alt: MCP14A0902T... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3689 / $1.4625 | Buy Now |
DISTI #
579-MCP14A0902T-E/MS
|
Mouser Electronics | Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
MCP14A0902T-E/MS
|
Microchip Technology Inc | 9A single MOSFET driver with low thres i/p and enable pin, MSOP, Projected EOL: 2044-03-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - High/Low Side - Synchronous Channel - 1 Driver - N-Channel, P-Channel MOSFET Gate - No... more RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
|
NAC | 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 - Package: 8 MSOP 3x3m... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4600 / $1.8000 | Buy Now |
|
Master Electronics | Gate Driver - High/Low Side - Synchronous Channel - 1 Driver - N-Channel, P-Channel MOSFET Gate - No... more RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
|
Vyrian | Interface ICs | 1405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0902T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0902T-E/MS
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.068 µs | |
Turn-on Time | 0.068 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14A0902T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0902T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0902-E/MS | Microchip Technology Inc | $1.6900 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0902T-E/MS vs MCP14A0902-E/MS |
MCP14A0901-E/SN | Microchip Technology Inc | $0.8518 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0902T-E/MS vs MCP14A0901-E/SN |
5962-8877007HA | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, FP-10 | MCP14A0902T-E/MS vs 5962-8877007HA |
MCP14A0901T-E/SN | Microchip Technology Inc | $0.8650 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0902T-E/MS vs MCP14A0901T-E/SN |
MCP14A0901-E/MS | Microchip Technology Inc | $1.6900 | Buffer/Inverter Based MOSFET Driver | MCP14A0902T-E/MS vs MCP14A0901-E/MS |
5962-8877007HC | Omnirel Corp | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, FP-10 | MCP14A0902T-E/MS vs 5962-8877007HC |
5962-8877007HA | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, FP-10 | MCP14A0902T-E/MS vs 5962-8877007HA |
MCP14A0902T-E/MNY | Microchip Technology Inc | $1.8350 | Buffer/Inverter Based MOSFET Driver | MCP14A0902T-E/MS vs MCP14A0902T-E/MNY |
MCP14A0902-E/SN | Microchip Technology Inc | $1.5246 | Buffer/Inverter Based MOSFET Driver | MCP14A0902T-E/MS vs MCP14A0902-E/SN |
MCP14A0902T-E/SN | Microchip Technology Inc | $1.6900 | Buffer/Inverter Based MOSFET Driver | MCP14A0902T-E/MS vs MCP14A0902T-E/SN |
Microchip provides a recommended PCB layout in the device's datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, Microchip's application notes and design guides can provide more detailed information on PCB layout best practices.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, the device's thermal derating curves should be consulted to determine the maximum operating temperature and power dissipation.
The MCP14A0902T-E/MS has built-in ESD protection and latch-up prevention measures, including internal ESD diodes and protection circuits. However, it's still important to follow proper ESD handling and storage procedures to prevent damage. Additionally, the device's datasheet provides guidelines for ESD protection and latch-up prevention.
Yes, the MCP14A0902T-E/MS can be used in switching power supply applications. However, it's essential to ensure that the device is properly biased and that the output voltage is within the recommended operating range. Additionally, the device's datasheet provides guidelines for using the device in switching power supply applications.
To troubleshoot issues with the MCP14A0902T-E/MS, it's essential to follow a systematic approach, including consulting the device's datasheet, application notes, and design guides. Additionally, using debugging tools such as oscilloscopes and logic analyzers can help identify the root cause of the issue.