-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0901-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3886
|
Newark | Soic 9.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, Soic8 Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.4200 / $1.6000 | Buy Now |
DISTI #
01AH3680
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configurati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$0.3750 | Buy Now |
DISTI #
MCP14A0901-E/SN-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
112 In Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MCP14A0901-E/SN
|
Avnet Americas | MOSFET and Power Driver 9A 2-OUT Low Side Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MCP14A0901-E/S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
250 |
|
$1.3689 / $1.4625 | Buy Now |
DISTI #
01AH3680
|
Avnet Americas | MOSFET and Power Driver 9A 2-OUT Low Side Inverting 8-Pin SOIC Tube - Bulk (Alt: 01AH3680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk |
42 Partner Stock |
|
$1.4500 | Buy Now |
DISTI #
579-MCP14A0901-E/SN
|
Mouser Electronics | Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 RoHS: Compliant | 634 |
|
$1.3900 / $1.7000 | Buy Now |
DISTI #
MCP14A0901-E/SN
|
Microchip Technology Inc | Dual Power MOSFET Driver, 9A Inverting Test Chip, SOIC, Projected EOL: 2044-03-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
14300 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Future Electronics | Gate Driver IC 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk |
0 Bulk |
|
$1.4100 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Driver 9A 2-OUT Inv 8-Pin SOIC N Tube RoHS: Compliant | 14300 Factory Stock |
|
$1.2100 / $1.3800 | Buy Now |
|
NAC | 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 - Package: 8 SOIC 3.90mm(.... more RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.4600 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0901-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0901-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.068 µs | |
Turn-on Time | 0.068 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A0901-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0901-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0902T-E/SN | Microchip Technology Inc | $1.6900 | Buffer/Inverter Based MOSFET Driver | MCP14A0901-E/SN vs MCP14A0902T-E/SN |
MCP14A0902T-E/MNY | Microchip Technology Inc | $1.8350 | Buffer/Inverter Based MOSFET Driver | MCP14A0901-E/SN vs MCP14A0902T-E/MNY |
MCP14A0901T-E/MS | Microchip Technology Inc | $1.6900 | Buffer/Inverter Based MOSFET Driver | MCP14A0901-E/SN vs MCP14A0901T-E/MS |
MCP14A0902-E/SN | Microchip Technology Inc | $1.5246 | Buffer/Inverter Based MOSFET Driver | MCP14A0901-E/SN vs MCP14A0902-E/SN |
MCP14A0901T-E/SN | Microchip Technology Inc | $0.8650 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0901-E/SN vs MCP14A0901T-E/SN |