Part Details for MCP14A0304-E/MSVAO by Microchip Technology Inc
Overview of MCP14A0304-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for MCP14A0304-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP14A0304-E/MSVAO
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are non-inverted output, Projected EOL: 2044-06-12 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$0.8800 / $1.1900 | Buy Now |
Part Details for MCP14A0304-E/MSVAO
MCP14A0304-E/MSVAO CAD Models
MCP14A0304-E/MSVAO Part Data Attributes
|
MCP14A0304-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0304-E/MSVAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0304-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP14A0304-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0304-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0304-E/MS | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0304-E/MSVAO vs MCP14A0304-E/MS |
MCP14A0304T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0304-E/MSVAO vs MCP14A0304T-E/MSVAO |