Part Details for MCP14A0303-E/MS by Microchip Technology Inc
Results Overview of MCP14A0303-E/MS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0303-E/MS Information
MCP14A0303-E/MS by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0303-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0127
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv Mosfet Drvr 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP14A0303-E/MS-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
176 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0303-E/MS
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side Dual Inverting 8-Pin MSOP Tube - Rail/Tube (Alt: MCP14A0303-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $0.9375 | Buy Now |
DISTI #
579-MCP14A0303-E/MS
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr RoHS: Compliant | 0 |
|
$0.8800 / $1.1400 | Order Now |
DISTI #
MCP14A0303-E/MS
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are inverted output, MSOP, Projected EOL: 2044-06-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
13495 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13400 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13400 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
Part Details for MCP14A0303-E/MS
MCP14A0303-E/MS CAD Models
MCP14A0303-E/MS Part Data Attributes
|
MCP14A0303-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0303-E/MS
Microchip Technology Inc
NAND Gate Based MOSFET Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.05 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0303-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0303-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0303-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0305-E/MNY | Microchip Technology Inc | $1.1100 | NAND Gate Based MOSFET Driver | MCP14A0303-E/MS vs MCP14A0305-E/MNY |
MCP14A0303T-E/SN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0303T-E/SN |
MCP14A0305T-E/MNY | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0303-E/MS vs MCP14A0305T-E/MNY |
MCP14A0304-E/MS | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0304-E/MS |
MCP14A0303T-E/MNY | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0303T-E/MNY |
MCP14A0305-E/SN | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0305-E/SN |
MCP14A0305T-E/SN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0305T-E/SN |
MCP14A0303-E/SN | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0303-E/SN |
MCP14A0304T-E/MNY | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0303-E/MS vs MCP14A0304T-E/MNY |
MCP14A0303T-E/MS | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0303-E/MS vs MCP14A0303T-E/MS |
MCP14A0303-E/MS Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN1341) which includes guidelines for component placement, trace routing, and grounding to minimize EMI and ensure reliable operation.
-
The selection of input and output capacitors depends on the specific application requirements. Microchip recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage. The capacitance value should be chosen based on the desired output ripple and transient response.
-
The MCP14A0303-E/MS has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the device's thermal management guidelines in the datasheet.
-
Yes, the MCP14A0303-E/MS is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is available in a variety of packages, including a QFN package that is suitable for high-reliability applications.
-
Microchip provides a troubleshooting guide in the device's application note (AN1341) which includes steps to identify and resolve common issues. Additionally, engineers can use oscilloscopes and thermal imaging cameras to diagnose issues with the device.