-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HALF BRDG BASED MOSFET DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC7845
|
Newark | Msop 1.5A Dual Mosfet Driver, Msop Rohs Compliant: Yes |Microchip MCP14A0154-E/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
59Y5961
|
Newark | Mosfet Driver, Low-Side, Msop-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop, Input Type:Non-Inverting, Source Current:1.5A, Sink Current:1.5A Rohs Compliant: Yes |Microchip MCP14A0154-E/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
MCP14A0154-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
796 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0154-E/MS
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Hi Speed Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: MCP14A0154-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0154-E/MS
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Driver RoHS: Compliant | 2048 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0154-E/MS
|
Microchip Technology Inc | 1.5A Non-Inverting dual MOSFET driver with enable pins, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
10860 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | 1.5A DUAL MOSFET DRIVER, MSOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 100Bulk |
|
$0.8650 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 1-OUT Non-Inv 8-Pin MSOP Tube RoHS: Compliant |
600 In Stock |
|
$0.8270 / $0.8760 | Buy Now |
|
Rochester Electronics | MCP14A0154 - 1.5A Dual MOSFET Driver, MSOP RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.9297 / $1.0900 | Buy Now |
DISTI #
MCP14A0154-E/MS
|
TME | IC: driver, MOSFET gate driver, MSOP8, 1.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$0.8800 / $1.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0154-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0154-E/MS
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.054 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14A0154-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0154-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0154T-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0154-E/MS vs MCP14A0154T-E/MS |