Part Details for MCP14628T-E/MF by Microchip Technology Inc
Overview of MCP14628T-E/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP14628T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2551
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14628T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
MCP14628T-E/MF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 3300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
MCP14628T-E/MF
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP14628T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
579-MCP14628T-E/MF
|
Mouser Electronics | Gate Drivers 4A Hi-Side MOSFET Drvr RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
MCP14628T-E/MF
|
Microchip Technology Inc | Dual Synchrongous MOSFET Buck Driver, Projected EOL: 2034-04-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.1000 | Buy Now |
DISTI #
70569307
|
RS | 4A Hi-Side MOSFET Driver | Microchip Technology Inc. MCP14628T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
Future Electronics | 2A Synchronous Buck Power MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Future Electronics | 2A Synchronous Buck Power MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Driver 2A 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
|
NAC | 4A Hi-Side MOSFET Driver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
Part Details for MCP14628T-E/MF
MCP14628T-E/MF CAD Models
MCP14628T-E/MF Part Data Attributes
|
MCP14628T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14628T-E/MF
Microchip Technology Inc
2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
Alternate Parts for MCP14628T-E/MF
This table gives cross-reference parts and alternative options found for MCP14628T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14628T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14628-E/SN | 2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14628T-E/MF vs MCP14628-E/SN |
LTC3901EGN#TR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO16 | Analog Devices Inc | MCP14628T-E/MF vs LTC3901EGN#TR |
LTC3901EGN#TRPBF | Secondary Side Synchronous Driver for Push-Pull and Full-Bridge Converters | Analog Devices Inc | MCP14628T-E/MF vs LTC3901EGN#TRPBF |