Part Details for MCP1416RT-E/OTVAO by Microchip Technology Inc
Overview of MCP1416RT-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1416RT-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1416RT-E/OTVAO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1416RT-E/OTVAO
|
Microchip Technology Inc | 1.5A Sngl MOSFET Drvr, Projected EOL: 2039-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now |
Part Details for MCP1416RT-E/OTVAO
MCP1416RT-E/OTVAO CAD Models
MCP1416RT-E/OTVAO Part Data Attributes
|
MCP1416RT-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1416RT-E/OTVAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.112 µs | |
Turn-on Time | 0.107 µs | |
Width | 1.55 mm |
Alternate Parts for MCP1416RT-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP1416RT-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1416RT-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2705DTR | 1.5A BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MCP1416RT-E/OTVAO vs UC2705DTR |
MCP1416T-E/OTVAO | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO5 | Microchip Technology Inc | MCP1416RT-E/OTVAO vs MCP1416T-E/OTVAO |
MCP1416T-E/OT | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP1416RT-E/OTVAO vs MCP1416T-E/OT |
MCP1415T-E/OT | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP1416RT-E/OTVAO vs MCP1415T-E/OT |