Part Details for MCP1407T-E/SNVAO by Microchip Technology Inc
Overview of MCP1407T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1407T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1407T-E/SNVAO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 3295 |
|
RFQ |
Part Details for MCP1407T-E/SNVAO
MCP1407T-E/SNVAO CAD Models
MCP1407T-E/SNVAO Part Data Attributes:
|
MCP1407T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407T-E/SNVAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 6A, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.9 mm |
Alternate Parts for MCP1407T-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP1407T-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407T-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420BMMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | Micrel Inc | MCP1407T-E/SNVAO vs MIC4420BMMT&R |
MIC4420AJ | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MCP1407T-E/SNVAO vs MIC4420AJ |
MIC4420BMMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MCP1407T-E/SNVAO vs MIC4420BMMT&R |
MIC4420CT | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | MCP1407T-E/SNVAO vs MIC4420CT |
MIC4420ZT | 6A BUF OR INV BASED MOSFET DRIVER, PSFM5 | Microchip Technology Inc | MCP1407T-E/SNVAO vs MIC4420ZT |