-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1407T-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2701
|
Newark | Dual Mosfet Driver, Low Side, 6A, Soic-8, Driver Configuration:Low Side, Peak Output Current:6A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5633 |
|
$0.9200 / $1.1700 | Buy Now |
DISTI #
17M0584
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1407T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
MCP1407T-E/SNCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13349 In Stock |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP1407T-E/SN
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP1407T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8892 / $0.9500 | Buy Now |
DISTI #
579-MCP1407T-E/SN
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant | 3663 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
V72:2272_06440230
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2342 |
|
$0.9746 / $1.0412 | Buy Now |
DISTI #
MCP1407T-E/SN
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, SOIC, Projected EOL: 2034-12-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8500 / $1.1700 | Buy Now |
DISTI #
70452600
|
RS | 6A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R RoHS: Compliant |
3300 In Stock |
|
$0.7670 / $0.8770 | Buy Now |
DISTI #
69068135
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2318 | Americas - 3300 |
|
$0.9440 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1407T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407T-E/SN
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1407T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4420BMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1407T-E/SN vs MIC4420BMT&R |
MIC4420BMMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | MCP1407T-E/SN vs MIC4420BMMT&R |
MIC4420BMMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | MCP1407T-E/SN vs MIC4420BMMT&R |
MIC4420CT | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN | MCP1407T-E/SN vs MIC4420CT |
MIC4420AJ | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | MCP1407T-E/SN vs MIC4420AJ |
MIC4420AJ | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | MCP1407T-E/SN vs MIC4420AJ |
The maximum operating frequency of the MCP1407T-E/SN is 1.5 MHz.
No, the MCP1407T-E/SN is a charge pump DC-DC converter, not a voltage regulator. It is designed to generate a negative voltage from a positive input voltage.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of at least 10uF at the output pin, and to minimize the distance between the capacitor and the output pin.
The maximum output current of the MCP1407T-E/SN is 20mA.
The MCP1407T-E/SN is rated for operation up to 125°C, but it is recommended to derate the output current at high temperatures to ensure reliable operation.