Part Details for MCP1407T-E/MF by Microchip Technology Inc
Results Overview of MCP1407T-E/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1407T-E/MF Information
MCP1407T-E/MF by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP1407T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0583
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1407T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
MCP1407T-E/MFCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1957 In Stock |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
MCP1407T-E/MF
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: MCP1407T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9786 / $1.0450 | Buy Now |
DISTI #
579-MCP1407T-E/MF
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant | 3791 |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
MCP1407T-E/MF
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, DFN-S, Projected EOL: 2034-12-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9400 / $1.2900 | Buy Now |
DISTI #
70569550
|
RS | IC MOSFET DRIVER 6A HS 8DFN | Microchip Technology Inc. MCP1407T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.5000 | RFQ |
|
Future Electronics | MCP1407 Series Single 18 V 6 A Surface Mount Low Side Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP T/R RoHS: Compliant | Alternative Product Available |
|
$0.8810 / $1.8460 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVER 6A HS 8DFN | 3300 |
|
RFQ | |
|
NAC | 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0400 / $1.2800 | Buy Now |
Part Details for MCP1407T-E/MF
MCP1407T-E/MF CAD Models
MCP1407T-E/MF Part Data Attributes
|
MCP1407T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407T-E/MF
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 5 mm |
Alternate Parts for MCP1407T-E/MF
This table gives cross-reference parts and alternative options found for MCP1407T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4420CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | MCP1407T-E/MF vs MIC4420CN |
MIC4420BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | MCP1407T-E/MF vs MIC4420BN |
MIC4420BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1407T-E/MF vs MIC4420BM |
MIC4420AJB | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | MCP1407T-E/MF vs MIC4420AJB |
MIC4420BMM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | MCP1407T-E/MF vs MIC4420BMM |
MIC4420YN | Microchip Technology Inc | $1.5672 | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | MCP1407T-E/MF vs MIC4420YN |
MIC4420YM-TR | Microchip Technology Inc | $1.6650 | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MCP1407T-E/MF vs MIC4420YM-TR |
MIC4420BMM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | MCP1407T-E/MF vs MIC4420BMM |
MIC4420YMM-TR | Microchip Technology Inc | $1.6650 | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MCP1407T-E/MF vs MIC4420YMM-TR |
MIC4420CM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1407T-E/MF vs MIC4420CM |