Datasheets
MCP1406T-E/SN by: Microchip Technology Inc

6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8

Part Details for MCP1406T-E/SN by Microchip Technology Inc

Overview of MCP1406T-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MCP1406T-E/SN

Part # Distributor Description Stock Price Buy
DISTI # 17M0578
Newark Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1406T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.0900
$1.0900 Buy Now
DISTI # MCP1406T-E/SNCT-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3454
In Stock
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.1125
  • 3,300 $1.1125
$1.1125 / $1.3700 Buy Now
DISTI # MCP1406T-E/SN
Avnet Americas MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP1406T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.0500
$1.0500 / $1.3700 Buy Now
DISTI # 579-MCP1406T-E/SN
Mouser Electronics Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant 3225
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.1200
  • 3,300 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP1406T-E/SN
Microchip Technology Inc NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes 2819

Alternates Available
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.0500
  • 1,000 $1.0100
$1.0100 / $1.3700 Buy Now
DISTI # 70569546
RS IC MOSFET DRIVER 6A HS 8SOIC | Microchip Technology Inc. MCP1406T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 3,300 $2.2700
  • 33,000 $2.1600
  • 165,000 $2.0400
  • 330,000 $1.9300
$1.9300 / $2.2700 RFQ
Future Electronics 6A SNGL MOSFET DRVR RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $1.1300
$1.1300 Buy Now
Onlinecomponents.com   RoHS: Compliant Alternative Product Available
  • 250 $1.2700
  • 500 $1.2400
  • 1,000 $1.2000
  • 3,300 $1.1200
  • 6,600 $1.1000
  • 9,900 $1.0800
  • 13,200 $1.0600
  • 16,500 $1.0500
$1.0500 / $1.2700 Buy Now
Ameya Holding Limited MCP1406 Series 6 A 18 V Single Low Side MosFet Driver - SOIC-8 2819
RFQ
NAC 6A Sngl MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.3700
  • 100 $1.2400
  • 500 $1.1400
  • 1,000 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP1406T-E/SN
Avnet Silica MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N T/R (Alt: MCP1406T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1406T-E/SN
EBV Elektronik MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N T/R (Alt: MCP1406T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant Alternative Product Available
  • 250 $1.2700
  • 500 $1.2400
  • 1,000 $1.2000
  • 3,300 $1.1200
  • 6,600 $1.1000
  • 9,900 $1.0800
  • 13,200 $1.0600
  • 16,500 $1.0500
$1.0500 / $1.2700 Buy Now

Part Details for MCP1406T-E/SN

MCP1406T-E/SN CAD Models

MCP1406T-E/SN Part Data Attributes:

MCP1406T-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1406T-E/SN Microchip Technology Inc 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 6 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 0.5 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µs
Turn-on Time 0.105 µs
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1406T-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1406T-E/SN by Microchip Technology Inc

  • Please alert me when MCP1406T-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1406T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1406T-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1406T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1406T-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1406T-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: