-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1406-E/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1406-E/P by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5590
|
Newark | Ic, Driver, Mosfet, Inv, 6A, Pdip8, Driver Configuration:Low Side, Peak Output Current:6A, Supply... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$1.2300 / $1.5300 | Buy Now |
DISTI #
MCP1406-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
475 In Stock |
|
$1.1875 / $1.4700 | Buy Now |
DISTI #
MCP1406-E/P
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP1406-E/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1827 / $1.2968 | Buy Now |
DISTI #
579-MCP1406-E/P
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET RoHS: Compliant | 553 |
|
$1.1900 / $1.4700 | Buy Now |
DISTI #
MCP1406-E/P
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, PDIP, Projected EOL: 2034-12-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
18 Alternates Available |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
70046688
|
RS | Microchip MCP1406-E/P, MOSFET Power Driver 6A,4.5 to 18V, Inverting,8-Pin PDIP | Microchip Technolog... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Future Electronics | MCP1406 Series 6 A 18 Vmax High Speed Low Side Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$1.1500 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
900 In Stock 60 Factory Stock |
|
$1.1200 / $1.3200 | Buy Now |
|
Rochester Electronics | MCP1406 - 6A High-Speed Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
MCP1406-E/P
|
TME | IC: driver, MOSFET gate driver, DIP8, 6A, Ch: 1, 4.5÷18V Min Qty: 1 | 116 |
|
$1.3300 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1406-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1406-E/P
Microchip Technology Inc
MCP1406-E/P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP1406-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1406-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4429BMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1406-E/P vs MIC4429BMT&R |
MIC4429ZN | Microchip Technology Inc | $2.3350 | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | MCP1406-E/P vs MIC4429ZN |
MIC4429BM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1406-E/P vs MIC4429BM |
MIC4429YM | Microchip Technology Inc | $1.2557 | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MCP1406-E/P vs MIC4429YM |
MIC4429CN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | MCP1406-E/P vs MIC4429CN |
MIC4429BMM | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | MCP1406-E/P vs MIC4429BMM |
UC2710DW | Texas Instruments | Check for Price | 6A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | MCP1406-E/P vs UC2710DW |
MCP1406-E/SN | Microchip Technology Inc | $1.2031 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1406-E/P vs MCP1406-E/SN |
MIC4429CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | MCP1406-E/P vs MIC4429CN |
MIC4429CM | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | MCP1406-E/P vs MIC4429CM |