Part Details for MCP1406-E/AT by Microchip Technology Inc
Results Overview of MCP1406-E/AT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1406-E/AT Information
MCP1406-E/AT by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP1406-E/AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0573
|
Newark | Ic, dual Mosfet Driver, sip,5Pin, plastic Rohs Compliant: Yes |Microchip MCP1406-E/AT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
MCP1406-E/AT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8 In Stock |
|
$2.3500 | Buy Now |
DISTI #
MCP1406-E/AT
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: MCP1406-E/AT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.0612 | Buy Now |
DISTI #
579-MCP1406-E/AT
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant | 196 |
|
$1.8900 / $2.3500 | Buy Now |
DISTI #
MCP1406-E/AT
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, TO-220, Projected EOL: 2034-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
6200 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
DISTI #
70454552
|
RS | 6A Sngl MOSFET Drvr5 TO-220 TUBE | Microchip Technology Inc. MCP1406-E/AT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | MCP1406 Series 6 A 18 Vmax High Speed Low Side Inverting MOSFET Driver - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.8200 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 6200 Factory Stock |
|
$1.7800 / $2.1300 | Buy Now |
DISTI #
MCP1406-E/AT
|
TME | IC: driver, MOSFET gate driver, TO220-5, 6A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$2.1300 / $2.9400 | RFQ |
|
NAC | 6A Sngl MOSFET Drvr - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.8900 / $2.3200 | Buy Now |
Part Details for MCP1406-E/AT
MCP1406-E/AT CAD Models
MCP1406-E/AT Part Data Attributes
|
MCP1406-E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1406-E/AT
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 15.36 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.2 mm |
Alternate Parts for MCP1406-E/AT
This table gives cross-reference parts and alternative options found for MCP1406-E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1406-E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1406T-E/AT | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | MCP1406-E/AT vs MCP1406T-E/AT |