Part Details for MCP1405-E/MF by Microchip Technology Inc
Overview of MCP1405-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1405-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0568
|
Newark | Ic, dual Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1405-E/MF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
MCP1405-E/MF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
297 In Stock |
|
$2.8700 | Buy Now |
DISTI #
MCP1405-E/MF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: MCP1405-E/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
579-MCP1405-E/MF
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Drvr RoHS: Compliant | 109 |
|
$2.3200 / $2.8700 | Buy Now |
DISTI #
MCP1405-E/MF
|
Microchip Technology Inc | 4.5A DUAL MOSFET DRVR INV AND N-INV, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
DISTI #
70547689
|
RS | IC MOSFET DVR 4.5A DUAL 8DFN | Microchip Technology Inc. MCP1405-E/MF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ |
|
Future Electronics | MCP1405 Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.8200 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 7500 Factory Stock |
|
$2.2000 / $2.5700 | Buy Now |
|
Ameya Holding Limited | MCP1405 Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8 | 7500 |
|
RFQ | |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 6000 |
|
$2.3100 / $2.8500 | Buy Now |
Part Details for MCP1405-E/MF
MCP1405-E/MF CAD Models
MCP1405-E/MF Part Data Attributes:
|
MCP1405-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1405-E/MF
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 5.99 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.92 mm |
Alternate Parts for MCP1405-E/MF
This table gives cross-reference parts and alternative options found for MCP1405-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1405-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1404T-E/MF | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1404T-E/MF |
MCP1403-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1403-E/P |
MCP1405-E/PA | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1405-E/PA |
MCP1403-E/OA | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1403-E/OA |
MCP1403T-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1403T-E/P |
MCP1405T-E/OA | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1405T-E/OA |
MCP1404-E/OA | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1404-E/OA |
MCP1404T-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1404T-E/P |
MCP1403-E/MF | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1403-E/MF |
MCP1404T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, 4.5A, PDSO8 | Microchip Technology Inc | MCP1405-E/MF vs MCP1404T-E/SNVAO |