Part Details for MCP1405-E/SO by Microchip Technology Inc
Results Overview of MCP1405-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1405-E/SO Information
MCP1405-E/SO by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP1405-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0591
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip MCP1405-E/SO RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP1405-E/SO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 282 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MCP1405-E/SO
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: MCP1405-E/SO) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8336 / $1.8816 | Buy Now |
DISTI #
579-MCP1405-E/SO
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Drvr RoHS: Compliant | 0 |
|
$1.4100 / $1.8600 | Order Now |
DISTI #
MCP1405-E/SO
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, SOIC, Projected EOL: 2034-12-06 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7426 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70569502
|
RS | 4.5A Dual MOSFET Drvr | Microchip Technology Inc. MCP1405-E/SO RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 | 0 |
|
$1.4500 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 16-Pin SOIC W Tube RoHS: Compliant | 7426 Factory Stock |
|
$1.2200 / $1.5200 | Buy Now |
DISTI #
MCP1405-E/SO
|
TME | IC: driver, MOSFET gate driver, SO16, 4.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$2.3600 / $3.2800 | RFQ |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$1.5000 / $1.8500 | Buy Now |
Part Details for MCP1405-E/SO
MCP1405-E/SO CAD Models
MCP1405-E/SO Part Data Attributes
|
MCP1405-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1405-E/SO
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.5 mm |
Alternate Parts for MCP1405-E/SO
This table gives cross-reference parts and alternative options found for MCP1405-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1405-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27516DRS | Texas Instruments | Check for Price | IC 4 A BUF OR INV BASED MOSFET DRIVER, PDSO6, 3 X 3 MM, LEAD FREE, PLASTIC, WSON-6, MOSFET Driver | MCP1405-E/SO vs UCC27516DRS |
MCP1404-E/PA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | MCP1405-E/SO vs MCP1404-E/PA |
MCP1403-E/P | Microchip Technology Inc | $2.5425 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP1405-E/SO vs MCP1403-E/P |
MCP1405-E/OA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1405-E/SO vs MCP1405-E/OA |
MCP1403T-E/P | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP1405-E/SO vs MCP1403T-E/P |
MCP1405-E/P | Microchip Technology Inc | $2.3954 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP1405-E/SO vs MCP1405-E/P |
MCP1405T-E/MF | Microchip Technology Inc | $51.1063 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | MCP1405-E/SO vs MCP1405T-E/MF |
UCC27516DRST | Texas Instruments | $0.3744 | 4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140 | MCP1405-E/SO vs UCC27516DRST |
MCP1403T-E/OA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1405-E/SO vs MCP1403T-E/OA |
UCC27516DRSR | Texas Instruments | Check for Price | 4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140 | MCP1405-E/SO vs UCC27516DRSR |