Part Details for MCP1404T-E/MF by Microchip Technology Inc
Overview of MCP1404T-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1404T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0566
|
Newark | Ic, dual Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1404T-E/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
MCP1404T-E/MFTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3125 | Buy Now |
DISTI #
MCP1404T-E/MF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: MCP1404T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
579-MCP1404T-E/MF
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Drvr RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
MCP1404T-E/MF
|
Microchip Technology Inc | 4.5A DUAL MOSFET DRUR N-INV, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
DISTI #
70569473
|
RS | IC MOSFET DRIVER 4.5A DUAL 8DFN | Microchip Technology Inc. MCP1404T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ |
|
Future Electronics | MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$2.3700 / $6.6600 | Buy Now |
|
Ameya Holding Limited | MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - DFN-8 | 6600 |
|
RFQ | |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.3100 / $2.8500 | Buy Now |
Part Details for MCP1404T-E/MF
MCP1404T-E/MF CAD Models
MCP1404T-E/MF Part Data Attributes:
|
MCP1404T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1404T-E/MF
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 5.99 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.92 mm |
Alternate Parts for MCP1404T-E/MF
This table gives cross-reference parts and alternative options found for MCP1404T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1404T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1405-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1404T-E/MF vs MCP1405-E/SO |
MCP1404-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1404T-E/MF vs MCP1404-E/SN |
MCP1405-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1404T-E/MF vs MCP1405-E/P |
MCP1405T-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1404T-E/MF vs MCP1405T-E/SO |