Datasheets
MCP1404T-E/SO by: Microchip Technology Inc

4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16

Part Details for MCP1404T-E/SO by Microchip Technology Inc

Overview of MCP1404T-E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MCP1404T-E/SO

Part # Distributor Description Stock Price Buy
DISTI # 40M0590
Newark Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip MCP1404T-E/SO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.1900
$2.1900 Buy Now
DISTI # MCP1404T-E/SOCT-ND
DigiKey IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1779
In Stock
  • 1 $2.7900
  • 25 $2.3300
  • 100 $2.2500
  • 1,000 $2.2500
$2.2500 / $2.7900 Buy Now
DISTI # MCP1404T-E/SO
Avnet Americas MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: MCP1404T-E/SO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.7900
  • 25 $2.3300
  • 100 $2.1200
$2.1200 / $2.7900 Buy Now
DISTI # 579-MCP1404T-E/SO
Mouser Electronics Gate Drivers 4.5A Dual MOSFET Driver RoHS: Compliant 0
  • 1,000 $2.2500
$2.2500 Order Now
DISTI # MCP1404T-E/SO
Microchip Technology Inc NEW GEN G AMP MOSFET DRIVER, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes 6000

Alternates Available
  • 1 $2.7900
  • 25 $2.3300
  • 100 $2.1200
  • 1,000 $2.0400
  • 5,000 $2.0100
$2.0100 / $2.7900 Buy Now
DISTI # 70569489
RS 4.5A Dual MOSFET Drvr | Microchip Technology Inc. MCP1404T-E/SO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 1,000 $4.5900
  • 5,000 $4.3600
  • 10,000 $4.1300
  • 20,000 $3.9000
$3.9000 / $4.5900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $2.1700
$2.1700 Buy Now
Onlinecomponents.com Driver 4.5A 2-OUT Low Side Non-Inv Automotive 16-Pin SOIC W T/R RoHS: Compliant 6000 Factory Stock
  • 250 $4.6800
  • 500 $2.8800
  • 750 $2.2800
  • 1,000 $2.2300
$2.2300 / $4.6800 Buy Now
Bristol Electronics   784
RFQ
Ameya Holding Limited IC MOSFET DVR 4.5A DUAL 16SOIC 6000
RFQ
NAC 4.5A Dual MOSFET Drvr - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 5000
  • 1 $2.7700
  • 100 $2.5000
  • 500 $2.3100
  • 1,000 $2.2500
$2.2500 / $2.7700 Buy Now
DISTI # MCP1404T-E/SO
Avnet Silica MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 16-Pin SOIC W T/R (Alt: MCP1404T-E/SO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 4.5A 2-OUT Low Side Non-Inv Automotive 16-Pin SOIC W T/R RoHS: Compliant 6000 Factory Stock
  • 250 $4.6800
  • 500 $2.8800
  • 750 $2.2800
  • 1,000 $2.2300
$2.2300 / $4.6800 Buy Now

Part Details for MCP1404T-E/SO

MCP1404T-E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1404T-E/SO Part Data Attributes:

MCP1404T-E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1404T-E/SO Microchip Technology Inc 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µs
Turn-on Time 0.105 µs
Width 7.5 mm

Alternate Parts for MCP1404T-E/SO

This table gives cross-reference parts and alternative options found for MCP1404T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1404T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1404T-E/MF 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1404T-E/MF
MCP1403-E/P 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1403-E/P
MCP1405-E/PA 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1405-E/PA
MCP1403-E/OA 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1403-E/OA
MCP1403T-E/P 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1403T-E/P
MCP1405T-E/OA 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1405T-E/OA
MCP1404-E/OA 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1404-E/OA
MCP1404T-E/P 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1404T-E/P
MCP1403-E/MF 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP1404T-E/SO vs MCP1403-E/MF
MCP1404T-E/SNVAO Buffer/Inverter Based MOSFET Driver, 4.5A, PDSO8 Microchip Technology Inc MCP1404T-E/SO vs MCP1404T-E/SNVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1404T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1404T-E/SO by Microchip Technology Inc

  • Please alert me when MCP1404T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1404T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1404T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1404T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1404T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1404T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: