Part Details for MCP1404-E/SO by Microchip Technology Inc
Overview of MCP1404-E/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1404-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0589
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip MCP1404-E/SO Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
MCP1404-E/SO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
334 In Stock |
|
$2.2500 / $2.7900 | Buy Now |
DISTI #
MCP1404-E/SO
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: MCP1404-E/SO) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1200 / $2.7900 | Buy Now |
DISTI #
579-MCP1404-E/SO
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Driver RoHS: Compliant | 12 |
|
$2.2500 / $2.7900 | Buy Now |
DISTI #
MCP1404-E/SO
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
4702 Alternates Available |
|
$2.0100 / $2.7900 | Buy Now |
DISTI #
70569501
|
RS | 4.5A Dual MOSFET Drvr | Microchip Technology Inc. MCP1404-E/SO RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4700 Factory Stock |
|
$2.1400 / $2.5700 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 150 |
|
$2.9748 / $4.8240 | Buy Now |
Part Details for MCP1404-E/SO
MCP1404-E/SO CAD Models
MCP1404-E/SO Part Data Attributes:
|
MCP1404-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1404-E/SO
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.5 mm |
Alternate Parts for MCP1404-E/SO
This table gives cross-reference parts and alternative options found for MCP1404-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1404-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1404T-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1404-E/SO vs MCP1404T-E/SO |