-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5588
|
Newark | Driver, Mosfet, Dual, Non Inv, 4.5A, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip MCP1404-E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.3500 / $2.9100 | Buy Now |
DISTI #
MCP1404-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2625 / $2.8000 | Buy Now |
DISTI #
MCP1404-E/P
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP1404-E/P) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1200 / $2.8000 | Buy Now |
DISTI #
579-MCP1404-E/P
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET RoHS: Compliant | 0 |
|
$2.2700 / $2.8000 | Order Now |
DISTI #
MCP1404-E/P
|
Microchip Technology Inc | 4.5A DUAL MOSFET DRUR N-INV, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
627 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now |
DISTI #
70046690
|
RS | MCP1404-E/P, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. MCP1404-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.6200 | RFQ |
|
Future Electronics | MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.2900 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$2.1200 / $2.4500 | Buy Now |
DISTI #
MCP1404-E/P
|
TME | IC: driver, MOSFET gate driver, DIP8, 4.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$3.2300 / $3.9200 | RFQ |
|
Ameya Holding Limited | IC: driver, MOSFET gate driver, DIP8, 4.5A, Channels: 2, 4.5÷18V | 57 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1404-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1404-E/P
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP1404-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1404-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1404-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1404-E/P vs MCP1404-E/SN |
MCP1405-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1404-E/P vs MCP1405-E/P |
MCP1405T-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1404-E/P vs MCP1405T-E/SN |
MCP1404T-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1404-E/P vs MCP1404T-E/SN |