Part Details for MCP1403-E/SO by Microchip Technology Inc
Overview of MCP1403-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP1403-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9903
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip MCP1403-E/SO Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
MCP1403-E/SO-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1125 | Buy Now |
DISTI #
MCP1403-E/SO
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 16-Pin SOIC W Tube - Rail/Tube (Alt: MCP1403-E/SO) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
579-MCP1403-E/SO
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Drvr RoHS: Compliant | 0 |
|
$2.1200 / $2.6300 | Order Now |
DISTI #
MCP1403-E/SO
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70569500
|
RS | IC MOSFET DVR 4.5A DUAL 16-SOIC | Microchip Technology Inc. MCP1403-E/SO RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | MCP1403 Series 4.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Container: Tube | 0Tube |
|
$2.0800 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.4100 | Buy Now |
DISTI #
MCP1403-E/SO
|
TME | IC: driver, MOSFET gate driver, SO16, 4.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$2.3600 / $3.2800 | RFQ |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$2.1100 / $2.6000 | Buy Now |
Part Details for MCP1403-E/SO
MCP1403-E/SO CAD Models
MCP1403-E/SO Part Data Attributes:
|
MCP1403-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1403-E/SO
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.5 mm |
Alternate Parts for MCP1403-E/SO
This table gives cross-reference parts and alternative options found for MCP1403-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1403-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1405-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1403-E/SO vs MCP1405-E/SO |
MCP1404-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1403-E/SO vs MCP1404-E/SN |
MCP1404T-E/MF | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1403-E/SO vs MCP1404T-E/MF |
MCP1405-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1403-E/SO vs MCP1405-E/P |
MCP1405T-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1403-E/SO vs MCP1405T-E/SO |