Datasheets
MCP1403-E/SN by: Microchip Technology Inc

4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8

Part Details for MCP1403-E/SN by Microchip Technology Inc

Overview of MCP1403-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MCP1403-E/SN

Part # Distributor Description Stock Price Buy
DISTI # 34M7406
Newark Driver, Mosfet, Dual 4.5A, Soic8, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip MCP1403-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 184
  • 1 $2.5900
  • 10 $2.3700
  • 25 $2.1500
  • 50 $2.1200
  • 100 $2.0900
$2.0900 / $2.5900 Buy Now
DISTI # MCP1403-E/SN-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 105
In Stock
  • 1 $2.4900
  • 25 $2.0700
  • 100 $2.0125
$2.0125 / $2.4900 Buy Now
DISTI # MCP1403-E/SN
Avnet Americas MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1403-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.4900
  • 25 $2.0700
  • 100 $1.9000
$1.9000 / $2.4900 Buy Now
DISTI # 579-MCP1403-E/SN
Mouser Electronics Gate Drivers 4.5A Dual RoHS: Compliant 59
  • 1 $2.4900
  • 25 $2.0700
  • 100 $2.0200
$2.0200 / $2.4900 Buy Now
DISTI # MCP1403-E/SN
Microchip Technology Inc N/A, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes 620

Alternates Available
  • 1 $2.4900
  • 25 $2.0700
  • 100 $1.9000
  • 1,000 $1.8200
  • 5,000 $1.8100
$1.8100 / $2.4900 Buy Now
DISTI # 70413674
RS MCP1403-E/SN, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Inverting,8-Pin SOIC | Microchip Technology Inc. MCP1403-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 200 $4.1100
  • 1,000 $3.9000
  • 2,000 $3.6900
  • 4,000 $3.4900
$3.4900 / $4.1100 RFQ
Future Electronics MCP1403 Series 4.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube 0
Tube
  • 1 $2.3100
  • 30 $2.2500
  • 100 $2.1800
  • 200 $2.1500
  • 500 $2.0400
$2.0400 / $2.3100 Buy Now
Onlinecomponents.com Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 600 Factory Stock
  • 10 $2.4400
  • 100 $2.2400
  • 300 $2.1400
  • 500 $2.0900
  • 1,000 $2.0100
  • 2,500 $1.9800
  • 5,000 $1.9500
  • 7,500 $1.9200
$1.9200 / $2.4400 Buy Now
DISTI # MCP1403-E/SN
TME IC: driver, MOSFET gate driver, SO8, 4.5A, Ch: 2, 4.5÷18V Min Qty: 1 0
  • 1 $2.8100
  • 10 $2.5700
  • 25 $2.4800
  • 100 $2.1900
$2.1900 / $2.8100 RFQ
Ameya Holding Limited MCP1403 Series 4.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8 210
RFQ
NAC 4.5A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 500
  • 1 $2.4800
  • 100 $2.2400
  • 500 $2.0600
  • 1,000 $2.0100
$2.0100 / $2.4800 Buy Now
DISTI # MCP1403-E/SN
Avnet Silica MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: MCP1403-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1403-E/SN
EBV Elektronik MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: MCP1403-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 100
Buy Now
Master Electronics Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 600 Factory Stock
  • 10 $2.4400
  • 100 $2.2400
  • 300 $2.1400
  • 500 $2.0900
  • 1,000 $2.0100
  • 2,500 $1.9800
  • 5,000 $1.9500
  • 7,500 $1.9200
$1.9200 / $2.4400 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 100
  • 100 $8.4800
$8.4800 Buy Now

Part Details for MCP1403-E/SN

MCP1403-E/SN CAD Models

MCP1403-E/SN Part Data Attributes:

MCP1403-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1403-E/SN Microchip Technology Inc 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µs
Turn-on Time 0.105 µs
Width 3.9 mm

Alternate Parts for MCP1403-E/SN

This table gives cross-reference parts and alternative options found for MCP1403-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1403-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1404-E/SN 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1403-E/SN vs MCP1404-E/SN
MCP1404-E/P 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP1403-E/SN vs MCP1404-E/P
MCP1405-E/P 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP1403-E/SN vs MCP1405-E/P
MCP1405T-E/SN 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1403-E/SN vs MCP1405T-E/SN
MCP1404T-E/SN 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1403-E/SN vs MCP1404T-E/SN

Resources and Additional Insights for MCP1403-E/SN

Reference Designs related to MCP1403-E/SN

MCP1403-E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1403-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1403-E/SN by Microchip Technology Inc

  • Please alert me when MCP1403-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1403-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1403-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1403-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1403-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1403-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: