-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A PUSH-PULL BASED MOSFET DRIVER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8863
|
Newark | Driver Mosfet 500Ma Inv, Sot-23-5, Driver Configuration:Low Side, Peak Output Current:500Ma, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:35Ns, Output Delay:35Ns, Operatingrohs Compliant: Yes |Microchip MCP1401T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 76732 |
|
$0.5930 / $0.7800 | Buy Now |
DISTI #
54M4815
|
Newark | Driver, Mosfet, Inverting, Sot-23-5, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:Sot-23, Input Type:Inverting, Source Current:500Ma, Sink Current:500Ma Rohs Compliant: Yes |Microchip MCP1401T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
MCP1401T-E/OTCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31756 In Stock |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
MCP1401T-E/OT
|
Avnet Americas | MOSFET DRVR 0.5A 1-OUT Lo Side Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1401T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
MCP1401T-E/OT
|
Avnet Americas | MOSFET DRVR 0.5A 1-OUT Lo Side Inv 5-Pin SOT-23 T/R - Bulk (Alt: MCP1401T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
MCP1401T-E/OT
|
Avnet Americas | MOSFET DRVR 0.5A 1-OUT Lo Side Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1401T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
579-MCP1401T-E/OT
|
Mouser Electronics | Gate Drivers 0.5A Sngl MOSFET Drvr RoHS: Compliant | 4949 |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
MCP1401T-E/OT
|
Microchip Technology Inc | SINGLE OUTPUT MOSFET DRIVER, Projected EOL: 2034-06-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.7500 | Buy Now |
DISTI #
70414303
|
RS | Microchip MCP1401T-E/OT, MOSFET Power Driver.5A,4.5 to 18V, Inverting,5-Pin SOT-23 | Microchip Technology Inc. MCP1401T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | MCP1401 Series 500 mA 18 Vmax 8 Ohm Low Side Power MOSFET Driver - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1401T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1401T-E/OT
Microchip Technology Inc
0.5 A PUSH-PULL BASED MOSFET DRIVER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | INVERTED OUTPUT | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.079 µs | |
Turn-on Time | 0.081 µs | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1401T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1401T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1402T-E/OT | 0.5 A PUSH-PULL BASED MOSFET DRIVER, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP1401T-E/OT vs MCP1402T-E/OT |