Part Details for MCP112T-270E/MB by Microchip Technology Inc
Overview of MCP112T-270E/MB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCP112T-270E/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K6956
|
Newark | Ic, volt Detector, fixed,+2.63V, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip MCP112T-270E/MB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP112T-270E/MBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3168 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP112T-270E/MB
|
Avnet Americas | Volt Supervisor Detect 2.63V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP112T-270E/MB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP112T-270E/MB
|
Mouser Electronics | Supervisory Circuits 1uA Sup Push-Pull Act Low RoHS: Compliant | 62 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP112T-270E/MB
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, Projected EOL: 2034-10-19 RoHS: Compliant pbFree: Yes | 39000 |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70568731
|
RS | 1uA Supervisor Push-Pull Active Low | Microchip Technology Inc. MCP112T-270E/MB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 2.63V Threshold - No Delay - Active Low/Push-Pull Output - 1 to 5.5V Supply - SOT-89-3 Package - Surface Mount - T&R. RoHS: Compliant | 39000 Factory Stock |
|
$0.2728 / $0.3193 | Buy Now |
|
Ameya Holding Limited | IC VOLT DET 2.63V LOW SOT89-3 | 83000 |
|
RFQ | |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 31000 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for MCP112T-270E/MB
MCP112T-270E/MB CAD Models
MCP112T-270E/MB Part Data Attributes:
|
MCP112T-270E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP112T-270E/MB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for MCP112T-270E/MB
This table gives cross-reference parts and alternative options found for MCP112T-270E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP112T-270E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP112T-270E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP112T-270E/MB vs MCP112T-270E/TT |
MCP112T-270E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP112T-270E/MB vs MCP112T-270E/LB |
MCP112-270E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP112T-270E/MB vs MCP112-270E/TO |