Power Circuits
MCP112T-270E/TT
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN

Overview of MCP112T-270E/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL4270EIRZ-T Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply
8N3S270EC-1028CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator

Price & Stock for MCP112T-270E/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 09P3983
Newark Ic, Mcu Supervisor, 1Ua, 5.5V, Sot23-3, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:-, rohs Compliant: Yes |Microchip MCP112T-270E/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4495
  • 1 $0.6240
  • 10 $0.5720
  • 25 $0.5200
$0.5200 / $0.6240 Buy Now
DISTI # 56J7349
Newark Ic, volt Detector, fixed,+2.63V, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP112T-270E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4880
$0.4880 Buy Now
DISTI # MCP112T-270E/TTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10846
In Stock
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 3,000 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # MCP112T-270E/TT
Avnet Americas Volt Supervisor Detect 2.63V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP112T-270E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # 579-MCP112T-270E/TT
Mouser Electronics Supervisory Circuits 1uA Sup P-P Act Low RoHS: Compliant 3729
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # MCP112T-270E/TT
Microchip Technology Inc 1uA Supervisor Push-Pull Active Low, Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes 6900

Alternates Available
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 1,000 $0.3700
  • 5,000 $0.3500
$0.3500 / $0.6000 Buy Now
DISTI # 70388909
RS Microchip MCP112T-270E/TT, Voltage Supervisor 2.564 to 2.696 V, 3-Pin SOT-23B | Microchip Technology Inc. MCP112T-270E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5900
  • 30,000 $0.5600
  • 150,000 $0.5300
  • 300,000 $0.5000
$0.5000 / $0.5900 RFQ
Future Electronics MCP112 Series 2.63 V Threshold 5.5 V Supply Micropower Voltage Detector SOT23B-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.4700
  • 6,000 $0.4500
$0.4500 / $0.4700 Buy Now
Onlinecomponents.com Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R RoHS: Compliant 12000 Factory Stock
  • 3,000 $0.3021
  • 6,000 $0.2942
  • 9,000 $0.2898
  • 12,000 $0.2854
  • 15,000 $0.2812
  • 27,000 $0.2769
  • 51,000 $0.2728
$0.2728 / $0.3021 Buy Now
DISTI # MCP112T-270E/TT
TME IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, SOT23-3 Min Qty: 1 0
  • 1 $0.7050
  • 5 $0.4940
  • 25 $0.4440
  • 100 $0.3920
  • 250 $0.3530
  • 1,000 $0.3290
  • 3,000 $0.3060
  • 6,000 $0.2940
$0.2940 / $0.7050 RFQ
NAC 1uA Supervisor Push-Pull Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # MCP112T-270E/TT
Avnet Silica Volt Supervisor Detect 2.63V 3-Pin SOT-23 T/R (Alt: MCP112T-270E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200172693
Chip1Stop 1uA Supervisor Push-Pull Active Low RoHS: Compliant pbFree: Yes Container: Bulk 3000
  • 5 $0.3000
  • 50 $0.2990
  • 100 $0.2980
  • 500 $0.2920
  • 3,000 $0.2910
$0.2910 / $0.3000 Buy Now
DISTI # MCP112T-270E/TT
EBV Elektronik Volt Supervisor Detect 2.63V 3-Pin SOT-23 T/R (Alt: MCP112T-270E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R RoHS: Compliant 12000 Factory Stock
  • 3,000 $0.3021
  • 6,000 $0.2942
  • 9,000 $0.2898
  • 12,000 $0.2854
  • 15,000 $0.2812
  • 27,000 $0.2769
  • 51,000 $0.2728
$0.2728 / $0.3021 Buy Now

CAD Models for MCP112T-270E/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP112T-270E/TT by Microchip Technology Inc

MCP112T-270E/TT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
PLASTIC, TO-236, SOT-23B, 3-PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.00175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. MCP112T-270E/TT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN
    VS

Alternate Parts for MCP112T-270E/TT

This table gives cross-reference parts and alternative options found for MCP112T-270E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP112T-270E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP112T-270E/MB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc MCP112T-270E/TT vs MCP112T-270E/MB

Related Parts for MCP112T-270E/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP112T-270E/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP112T-270E/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP112T-270E/TT would you like to use for your alert(s)?
  • Please alert me when MCP112T-270E/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP112T-270E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP112T-270E/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP112T-270E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP112T-270E/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP112T-270E/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: