Power Circuits
MCP111T-475E/TTG
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN

Overview of MCP111T-475E/TTG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LT3475EFE-1#TRPBF Analog Devices 2x Buck 1.5A LED Drvr
AD8475-EVALZ Analog Devices Eval Board
LT3475EFE-1#PBF Analog Devices 2x Buck 1.5A LED Drvr

CAD Models for MCP111T-475E/TTG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP111T-475E/TTG by Microchip Technology Inc

MCP111T-475E/TTG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
PLASTIC, TO-236, SOT-23B, 3-PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Width
1.3 mm
Want to compare parts?
  1. MCP111T-475E/TTG
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN
    VS

Alternate Parts for MCP111T-475E/TTG

This table gives cross-reference parts and alternative options found for MCP111T-475E/TTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-475E/TTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP111-475E/TT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TT
MCP111-475E/TTG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TTG
Part Number Description Manufacturer Compare
MCP111-475E/LBG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/LBG
MCP111-475E/TTG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TTG
MCP111-475E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/LB
MCP111-475E/TOG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TOG
MCP111-475E/MB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/MB
MCP111-475E/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TO
MCP111T-475E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111T-475E/LB
MCP111T-475E/MB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111T-475E/MB
MCP111-475E/TT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-475E/TTG vs MCP111-475E/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP111T-475E/TTG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP111T-475E/TTG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP111T-475E/TTG would you like to use for your alert(s)?
  • Please alert me when MCP111T-475E/TTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP111T-475E/TTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP111T-475E/TTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP111T-475E/TTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP111T-475E/TTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP111T-475E/TTG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: