MCP111T-475E/TTG vs MCP111-475E/TO feature comparison

MCP111T-475E/TTG Microchip Technology Inc

Buy Now Datasheet

MCP111-475E/TO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 TO-92
Package Description PLASTIC, TO-236, SOT-23B, 3-PIN LEAD FREE, PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PBCY-W3
JESD-609 Code e3 e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 0.96 mm 1.27 mm
Terminal Position DUAL BOTTOM
Threshold Voltage-Nom +4.63V +4.63V
Width 1.3 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Screening Level TS 16949
Supply Current-Max (Isup) 0.00175 mA
Supply Voltage-Nom (Vsup) 3 V

Compare MCP111T-475E/TTG with alternatives

Compare MCP111-475E/TO with alternatives