Part Details for MCP111T-270E/LBVAO by Microchip Technology Inc
Overview of MCP111T-270E/LBVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MCP111T-270E/LBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP111T-270E/LBVAO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP111T-270E/LBVAO
MCP111T-270E/LBVAO CAD Models
MCP111T-270E/LBVAO Part Data Attributes:
|
MCP111T-270E/LBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-270E/LBVAO
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP3,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.25 mm |
Alternate Parts for MCP111T-270E/LBVAO
This table gives cross-reference parts and alternative options found for MCP111T-270E/LBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-270E/LBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP111-270E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111-270E/MB |
MCP111T-270E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111T-270E/TT |
MCP111-270E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111-270E/TT |
MCP111-270E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111-270E/TO |
MCP111T-270E/TTVAO | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111T-270E/TTVAO |
MCP111T-270E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111T-270E/TO |
R3134N26EA3-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, CMOS, PDSO5, | Nisshinbo Micro Devices | MCP111T-270E/LBVAO vs R3134N26EA3-TR-FE |
TC53N2702ECTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23A, 5 PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs TC53N2702ECTTR |
MCP111T-270E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP111T-270E/LBVAO vs MCP111T-270E/MB |