Datasheets
MCP111T-270E/MB by: Microchip Technology Inc

1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN

Part Details for MCP111T-270E/MB by Microchip Technology Inc

Overview of MCP111T-270E/MB by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MCP111T-270E/MB

Part # Distributor Description Stock Price Buy
DISTI # 56K6948
Newark Ic, volt Detector, fixed,+2.63V, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-270E/MB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.4880
$0.4880 Buy Now
DISTI # MCP111T-270E/MB-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.4600
$0.4600 Buy Now
DISTI # MCP111T-270E/MB
Avnet Americas Volt Supervisor Detect 2.63V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP111T-270E/MB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # 579-MCP111T-270E/MB
Mouser Electronics Supervisory Circuits Open Drain RoHS: Compliant 0
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Order Now
DISTI # MCP111T-270E/MB
Microchip Technology Inc 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, Projected EOL: 2034-10-19 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 1,000 $0.3700
  • 5,000 $0.3500
$0.3500 / $0.6000 Buy Now
DISTI # 70568679
RS 1uA Supervisor Open-Drain Active Low | Microchip Technology Inc. MCP111T-270E/MB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.5900
  • 20,000 $0.5600
  • 100,000 $0.5300
  • 200,000 $0.5000
$0.5000 / $0.5900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2780
$0.2780 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3193
  • 3,000 $0.3021
  • 5,000 $0.2942
  • 8,000 $0.2898
  • 10,000 $0.2854
  • 15,000 $0.2812
  • 25,000 $0.2769
  • 50,000 $0.2728
$0.2728 / $0.3193 Buy Now
NAC 1uA Supervisor Open-Drain Active Low - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 0
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # MCP111T-270E/MB
Avnet Silica Volt Supervisor Detect 2.63V 4-Pin(3+Tab) SOT-89 T/R (Alt: MCP111T-270E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.3193
  • 3,000 $0.3021
  • 5,000 $0.2942
  • 8,000 $0.2898
  • 10,000 $0.2854
  • 15,000 $0.2812
  • 25,000 $0.2769
  • 50,000 $0.2728
$0.2728 / $0.3193 Buy Now
Sense Electronic Company Limited SOT89 2000
RFQ

Part Details for MCP111T-270E/MB

MCP111T-270E/MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP111T-270E/MB Part Data Attributes

MCP111T-270E/MB Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP111T-270E/MB Microchip Technology Inc 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-89
Package Description PLASTIC, TO-243, SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Threshold Voltage-Nom +2.63V
Time@Peak Reflow Temperature-Max (s) 40
Width 2.445 mm

Alternate Parts for MCP111T-270E/MB

This table gives cross-reference parts and alternative options found for MCP111T-270E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-270E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP111-270E/MB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111-270E/MB
Part Number Description Manufacturer Compare
R3134N26EA3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd MCP111T-270E/MB vs R3134N26EA3-TR-FE
MCP111T-270E/TTVAO Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 Microchip Technology Inc MCP111T-270E/MB vs MCP111T-270E/TTVAO
MCP111T-270E/TTG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111T-270E/TTG
MCP111-270E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111-270E/LB
MCP111T-270E/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111T-270E/TO
MCP111-270E/TO 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111-270E/TO
MCP111-270E/MB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111-270E/MB
MCP111T-270E/TT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN Microchip Technology Inc MCP111T-270E/MB vs MCP111T-270E/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP111T-270E/MB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP111T-270E/MB by Microchip Technology Inc

  • Please alert me when MCP111T-270E/MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP111T-270E/MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP111T-270E/MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP111T-270E/MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP111T-270E/MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP111T-270E/MB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: