Part Details for MCMT18N6R8C160CT by SPC Multicomp
Overview of MCMT18N6R8C160CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT18N6R8C160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7122
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 6.8 Pf, 0.25Pf, C0G/Np0, 16 V Rohs Compliant: Yes |Multicomp Pro MCMT18N6R8C160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2140 |
|
$0.0390 / $0.1840 | Buy Now |
Part Details for MCMT18N6R8C160CT
MCMT18N6R8C160CT CAD Models
MCMT18N6R8C160CT Part Data Attributes
|
MCMT18N6R8C160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT18N6R8C160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT18N6R8C160CT
This table gives cross-reference parts and alternative options found for MCMT18N6R8C160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT18N6R8C160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603M6R8C160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCMT18N6R8C160CT vs 0603M6R8C160BT |
NMC0603NPO6R8C16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MCMT18N6R8C160CT vs NMC0603NPO6R8C16TRPLP3KF |
MCHL03CTN1606R8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Viking Tech Corp | MCMT18N6R8C160CT vs MCHL03CTN1606R8 |
C1608NP0689CETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | MCMT18N6R8C160CT vs C1608NP0689CETS |
0603J01606R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT18N6R8C160CT vs 0603J01606R8CCT |
MC03CTN1606R8A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Viking Tech Corp | MCMT18N6R8C160CT vs MC03CTN1606R8A |
0603J01606R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT18N6R8C160CT vs 0603J01606R8CCR |
C1608NP0689CEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | MCMT18N6R8C160CT vs C1608NP0689CEAS |