Part Details for 0603M6R8C160BT by Knowles Capacitors
Overview of 0603M6R8C160BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603M6R8C160BT
0603M6R8C160BT CAD Models
0603M6R8C160BT Part Data Attributes
|
0603M6R8C160BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603M6R8C160BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603M6R8C160BT
This table gives cross-reference parts and alternative options found for 0603M6R8C160BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603M6R8C160BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603NPO6R8C16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603M6R8C160BT vs NMC0603NPO6R8C16TRPLP3KF |
0603J01606R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603M6R8C160BT vs 0603J01606R8CCT |
MC03CTN1606R8A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603M6R8C160BT vs MC03CTN1606R8A |
0603M6R8C160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603M6R8C160BT vs 0603M6R8C160ET |
MCHL03CTN1606R8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Viking Tech Corp | 0603M6R8C160BT vs MCHL03CTN1606R8 |
0603J01606R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603M6R8C160BT vs 0603J01606R8CCR |
C1608NP0689CENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | 0603M6R8C160BT vs C1608NP0689CENS |