Memory
MCM69C233TQ15
Description: IC,CAM,4KX64,CMOS,QFP,100PIN,PLASTIC

Overview of MCM69C233TQ15 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM69C233TQ15 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM69C233TQ15 by Freescale Semiconductor

MCM69C233TQ15
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Access Time-Max
210 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
262144 bit
Memory IC Type
CONTENT ADDRESSABLE SRAM
Memory Width
64
Number of Functions
1
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX64
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MCM69C233TQ15
    Freescale Semiconductor
    IC,CAM,4KX64,CMOS,QFP,100PIN,PLASTIC
    VS

Alternate Parts for MCM69C233TQ15

This table gives cross-reference parts and alternative options found for MCM69C233TQ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69C233TQ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69C233TQ15R 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 Freescale Semiconductor MCM69C233TQ15 vs MCM69C233TQ15R
SCM69C233TQ15 Content Addressable SRAM, 4KX64, 210ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69C233TQ15 vs SCM69C233TQ15
MCM69C233TQ15R 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69C233TQ15 vs MCM69C233TQ15R
SCM69C233TQ15 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69C233TQ15 vs SCM69C233TQ15
Part Number Description Manufacturer Compare
MCM69C232TQ Content Addressable SRAM, 4KX64, 160ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69C233TQ15 vs MCM69C232TQ
MT75L4L32MLQ-90 Content Addressable SRAM, 4KX32, CMOS, PQFP100, LQFP-100 Micron Technology Inc MCM69C233TQ15 vs MT75L4L32MLQ-90
SCM69C232TQ20R 4KX64 CONTENT ADDRESSABLE SRAM, 160ns, PQFP100, TQFP-100 Freescale Semiconductor MCM69C233TQ15 vs SCM69C232TQ20R
SCM69C232TQ20 IC,CAM,4KX64,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor MCM69C233TQ15 vs SCM69C232TQ20
SCM69C233TQ15R 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69C233TQ15 vs SCM69C233TQ15R
SCM69C233TQ15R IC,CAM,4KX64,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor MCM69C233TQ15 vs SCM69C233TQ15R
SCM69C233TQ15 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69C233TQ15 vs SCM69C233TQ15
MT75L4L32MLQ-90IT Content Addressable SRAM, 4KX32, CMOS, PQFP100, LQFP-100 Micron Technology Inc MCM69C233TQ15 vs MT75L4L32MLQ-90IT
SCM69C233TQ15 Content Addressable SRAM, 4KX64, 210ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69C233TQ15 vs SCM69C233TQ15
MCM69C232TQ20R 4KX64 CONTENT ADDRESSABLE SRAM, 160ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69C233TQ15 vs MCM69C232TQ20R

Related Parts for MCM69C233TQ15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM69C233TQ15 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM69C233TQ15 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCM69C233TQ15 would you like to use for your alert(s)?
  • Please alert me when MCM69C233TQ15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM69C233TQ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM69C233TQ15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM69C233TQ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM69C233TQ15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM69C233TQ15 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: