Part Details for MCM69C233TQ15R by Motorola Mobility LLC
Overview of MCM69C233TQ15R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69C233TQ15R
MCM69C233TQ15R CAD Models
MCM69C233TQ15R Part Data Attributes
|
MCM69C233TQ15R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM69C233TQ15R
Motorola Mobility LLC
4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 210 ns | |
Additional Feature | IEEE STANDARD 1149.1 TEST PORT (JTAG) | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.2 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM69C233TQ15R
This table gives cross-reference parts and alternative options found for MCM69C233TQ15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69C233TQ15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69C233TQ15R | 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM69C233TQ15R vs MCM69C233TQ15R |
SCM69C233TQ15 | Content Addressable SRAM, 4KX64, 210ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MCM69C233TQ15R vs SCM69C233TQ15 |
MCM69C233TQ15 | IC,CAM,4KX64,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | MCM69C233TQ15R vs MCM69C233TQ15 |
SCM69C233TQ15 | 4KX64 CONTENT ADDRESSABLE SRAM, 210ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM69C233TQ15R vs SCM69C233TQ15 |