MCM67M618BFN9
Description: Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52

Overview of MCM67M618BFN9 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

Price & Stock for MCM67M618BFN9 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components 64K X 18 CACHE SRAM, 9 ns, 52 Pin Plastic PLCC 6
Buy Now

CAD Models for MCM67M618BFN9 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67M618BFN9 by Motorola Semiconductor Products

MCM67M618BFN9
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, LCC-52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
52
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.095 A
Standby Voltage-Min
4.75 V
Supply Current-Max
0.275 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. MCM67M618BFN9
    Motorola Semiconductor Products
    Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for MCM67M618BFN9

This table gives cross-reference parts and alternative options found for MCM67M618BFN9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67M618BFN9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM67M618FN9 64KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67M618BFN9 vs MCM67M618FN9
MCM67M618AFN9 Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67M618BFN9 vs MCM67M618AFN9
MCM67M618AFN9 64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67M618BFN9 vs MCM67M618AFN9
Part Number Description Manufacturer Compare
MCM67H618BFN10 Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67M618BFN9 vs MCM67H618BFN10
MCM67C618AFN5 Cache SRAM, 64KX18, 5ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67M618BFN9 vs MCM67C618AFN5
CY7C1332-12JC Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor MCM67M618BFN9 vs CY7C1332-12JC
PDM44028S9JI Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 Paradigm Technology Inc MCM67M618BFN9 vs PDM44028S9JI
MT58LC64K18D7EJ-4.5LTR Standard SRAM, 64KX18, 4.5ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 Micron Technology Inc MCM67M618BFN9 vs MT58LC64K18D7EJ-4.5LTR
KM718B87J-9 Standard SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 Samsung Semiconductor MCM67M618BFN9 vs KM718B87J-9
MCM67M618AFN9 64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MCM67M618BFN9 vs MCM67M618AFN9
PDM44038S8.5JTR Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67M618BFN9 vs PDM44038S8.5JTR
PDM44068S7JITY Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67M618BFN9 vs PDM44068S7JITY
MCM67B618BFN12 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67M618BFN9 vs MCM67B618BFN12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67M618BFN9 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67M618BFN9 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM67M618BFN9 would you like to use for your alert(s)?
  • Please alert me when MCM67M618BFN9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67M618BFN9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67M618BFN9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67M618BFN9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67M618BFN9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67M618BFN9 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: