Datasheets
MCM67C618BFN7 by:

64KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52

Part Details for MCM67C618BFN7 by Motorola Mobility LLC

Overview of MCM67C618BFN7 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Part Details for MCM67C618BFN7

MCM67C618BFN7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM67C618BFN7 Part Data Attributes

MCM67C618BFN7 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MCM67C618BFN7 Motorola Mobility LLC 64KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code LCC
Package Description QCCJ, LDCC52,.8SQ
Pin Count 52
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 7 ns
Additional Feature PIPELINED ARCHITECTURE
I/O Type COMMON
JESD-30 Code S-PQCC-J52
JESD-609 Code e0
Length 19.1262 mm
Memory Density 1179648 bit
Memory IC Type CACHE SRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 52
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.095 A
Standby Voltage-Min 4.75 V
Supply Current-Max 0.29 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.1262 mm

Alternate Parts for MCM67C618BFN7

This table gives cross-reference parts and alternative options found for MCM67C618BFN7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67C618BFN7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM67C618FN7 Cache SRAM, 64KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67C618BFN7 vs MCM67C618FN7
MCM67C618AFN7 Cache SRAM, 64KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67C618BFN7 vs MCM67C618AFN7
MCM67C618FN7 64KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67C618BFN7 vs MCM67C618FN7
MCM67C618AFN7 64KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67C618BFN7 vs MCM67C618AFN7
Part Number Description Manufacturer Compare
MCM67H618BFN10 Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67C618BFN7 vs MCM67H618BFN10
MCM67C618AFN5 Cache SRAM, 64KX18, 5ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67C618BFN7 vs MCM67C618AFN5
CY7C1332-12JC Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor MCM67C618BFN7 vs CY7C1332-12JC
PDM44028S9JI Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 Paradigm Technology Inc MCM67C618BFN7 vs PDM44028S9JI
MT58LC64K18D7EJ-4.5LTR Standard SRAM, 64KX18, 4.5ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 Micron Technology Inc MCM67C618BFN7 vs MT58LC64K18D7EJ-4.5LTR
KM718B87J-9 Standard SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 Samsung Semiconductor MCM67C618BFN7 vs KM718B87J-9
MCM67M618AFN9 64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MCM67C618BFN7 vs MCM67M618AFN9
PDM44038S8.5JTR Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67C618BFN7 vs PDM44038S8.5JTR
PDM44068S7JITY Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67C618BFN7 vs PDM44068S7JITY
MCM67B618BFN12 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67C618BFN7 vs MCM67B618BFN12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67C618BFN7 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67C618BFN7 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM67C618BFN7 would you like to use for your alert(s)?
  • Please alert me when MCM67C618BFN7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67C618BFN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67C618BFN7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67C618BFN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67C618BFN7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67C618BFN7 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: