Datasheets
MCM6726DWJ12 by:

128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Part Details for MCM6726DWJ12 by Motorola Mobility LLC

Overview of MCM6726DWJ12 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for MCM6726DWJ12

MCM6726DWJ12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM6726DWJ12 Part Data Attributes

MCM6726DWJ12 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MCM6726DWJ12 Motorola Mobility LLC 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32
JESD-609 Code e0
Length 20.96 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.165 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MCM6726DWJ12

This table gives cross-reference parts and alternative options found for MCM6726DWJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6726DWJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM6726DWJ12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6726DWJ12 vs MCM6726DWJ12
MCM6726DWJ12R 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6726DWJ12 vs MCM6726DWJ12R
MCM6726DWJ12R Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6726DWJ12 vs MCM6726DWJ12R
MCM6726BWJ12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6726DWJ12 vs MCM6726BWJ12
MCM6726AWJ12R2 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6726DWJ12 vs MCM6726AWJ12R2
MCM6726DWJ12R IC,SRAM,128KX8,BICMOS-TTL,SOJ,32PIN,PLASTIC Freescale Semiconductor MCM6726DWJ12 vs MCM6726DWJ12R
MCM6726BWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6726DWJ12 vs MCM6726BWJ12
KM68B1002J-12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MCM6726DWJ12 vs KM68B1002J-12
IDT71B124S12Y8 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc MCM6726DWJ12 vs IDT71B124S12Y8
MCM6726AWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6726DWJ12 vs MCM6726AWJ12
Part Number Description Manufacturer Compare
EDI88128CS12TI Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, Electronic Designs Inc MCM6726DWJ12 vs EDI88128CS12TI
MCM6726AWJ12R2 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6726DWJ12 vs MCM6726AWJ12R2
71024S12TYGI8 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation MCM6726DWJ12 vs 71024S12TYGI8
IDT71024S12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc MCM6726DWJ12 vs IDT71024S12TYI
IDT71B124S12Y8 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc MCM6726DWJ12 vs IDT71B124S12Y8
IDT71024S12YG Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc MCM6726DWJ12 vs IDT71024S12YG
AS7C1024B-12TJIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation MCM6726DWJ12 vs AS7C1024B-12TJIN
MCM6726BWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6726DWJ12 vs MCM6726BWJ12
AS7C1024B-12TJI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Memory Inc MCM6726DWJ12 vs AS7C1024B-12TJI
71024S12YGI 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube Renesas Electronics Corporation MCM6726DWJ12 vs 71024S12YGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6726DWJ12 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6726DWJ12 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM6726DWJ12 would you like to use for your alert(s)?
  • Please alert me when MCM6726DWJ12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6726DWJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6726DWJ12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6726DWJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6726DWJ12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6726DWJ12 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: