There are no models available for this part yet.
Overview of EDI88128CS12TI by Electronic Designs Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EDI88128CS12TI by Electronic Designs Inc
Part Data Attributes for EDI88128CS12TI by Electronic Designs Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC DESIGNS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
12 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
JESD-30 Code
|
R-CDIP-T32
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for EDI88128CS12TI
This table gives cross-reference parts and alternative options found for EDI88128CS12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | EDI88128CS12TI vs AS7C1024B-12TJI |
AS7C1024B-12TJIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | EDI88128CS12TI vs AS7C1024B-12TJIN |
71024MS12TYGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TI vs 71024MS12TYGI |
EDI88128CS12TM | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128CS12TI vs EDI88128CS12TM |
IDT71B124S12Y8 | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TI vs IDT71B124S12Y8 |
MCM6726AWJ12R2 | Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | EDI88128CS12TI vs MCM6726AWJ12R2 |
IDT71024MS12TYGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TI vs IDT71024MS12TYGI |
71024S12YGI8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | EDI88128CS12TI vs 71024S12YGI8 |
CY7C109A-12PC | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | EDI88128CS12TI vs CY7C109A-12PC |
IDT71024S12TYGI8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | EDI88128CS12TI vs IDT71024S12TYGI8 |