Part Details for MCM516160BJ60R by Motorola Mobility LLC
Overview of MCM516160BJ60R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM516160BJ60R
MCM516160BJ60R CAD Models
MCM516160BJ60R Part Data Attributes
|
MCM516160BJ60R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM516160BJ60R
Motorola Mobility LLC
1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM516160BJ60R
This table gives cross-reference parts and alternative options found for MCM516160BJ60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516160BJ60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5116160CJC | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MCM516160BJ60R vs HY5116160CJC |
MT4C1M16C5DJ-6STR | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MCM516160BJ60R vs MT4C1M16C5DJ-6STR |
HM5118160ALJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MCM516160BJ60R vs HM5118160ALJ-6 |
MSM5118160D-60JS | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MCM516160BJ60R vs MSM5118160D-60JS |
MT4C1M16C5DJ-6S | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MCM516160BJ60R vs MT4C1M16C5DJ-6S |
MCM518160AJ60R | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM516160BJ60R vs MCM518160AJ60R |
VG26S18160CJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Vanguard International Semiconductor Corporation | MCM516160BJ60R vs VG26S18160CJ-6 |
TC5118160AJ-60 | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO42, Dynamic RAM | Toshiba America Electronic Components | MCM516160BJ60R vs TC5118160AJ-60 |
M5M416160BJ-6S | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM516160BJ60R vs M5M416160BJ-6S |
K4F151611C-JC600 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MCM516160BJ60R vs K4F151611C-JC600 |