Part Details for MSM5118160D-60JS by OKI Electric Industry Co Ltd
Overview of MSM5118160D-60JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5560JSVUZ | Analog Devices | 1.2A programmable DPS with DAC | |
AD5560JSVUZ-REEL | Analog Devices | 1.2A programmable DPS with DAC |
Part Details for MSM5118160D-60JS
MSM5118160D-60JS CAD Models
MSM5118160D-60JS Part Data Attributes
|
MSM5118160D-60JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5118160D-60JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5118160D-60JS
This table gives cross-reference parts and alternative options found for MSM5118160D-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5118160D-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5116160CJC | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM5118160D-60JS vs HY5116160CJC |
MT4C1M16C5DJ-6STR | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5118160D-60JS vs MT4C1M16C5DJ-6STR |
HM5118160ALJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MSM5118160D-60JS vs HM5118160ALJ-6 |
MT4C1M16C5DJ-6S | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | MSM5118160D-60JS vs MT4C1M16C5DJ-6S |
MCM518160AJ60R | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MSM5118160D-60JS vs MCM518160AJ60R |
VG26S18160CJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Vanguard International Semiconductor Corporation | MSM5118160D-60JS vs VG26S18160CJ-6 |
TC5118160AJ-60 | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO42, Dynamic RAM | Toshiba America Electronic Components | MSM5118160D-60JS vs TC5118160AJ-60 |
M5M416160BJ-6S | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MSM5118160D-60JS vs M5M416160BJ-6S |
K4F151611C-JC600 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM5118160D-60JS vs K4F151611C-JC600 |
HM5118160AJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MSM5118160D-60JS vs HM5118160AJ-6 |